The CVPD-940X-212.5 is a surface mount crystal oscillator from Crystek with a frequency of 212.5MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is supplied with a maximum voltage of 3.3V and is available in a package quantity of 100.
Crystek CVPD-940X-212.5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 212.5MHz |
| Frequency Stability | 50ppm |
| Height | 5.3mm |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Series | CVPD |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-940X-212.5 to view detailed technical specifications.
No datasheet is available for this part.