Crystek CVPD-970X-669.1281 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 669.1281MHz |
| Frequency Stability | 25ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVPD |
| Termination | SMD/SMT |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-970X-669.1281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.