Crystek CVS575-500.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 500MHz |
| Frequency Stability | 150ppm |
| Height | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 82mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVS575 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVS575-500.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.