Crystek CVS575-622.080 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 622.08MHz |
| Frequency Stability | 150ppm |
| Height | 0.098inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 82mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CVS575 |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVS575-622.080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.