
Surface mount voltage-controlled crystal oscillator (VCXO) operating at 500MHz. Features a frequency stability of 100ppm across an operating temperature range of -20°C to 70°C. This component offers a maximum supply current of 25mA and is supplied in strip packaging.
Crystek CVS575S-500.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 500MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVS575S |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVS575S-500.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
