100MHz VCXO oscillator, Sine-Wave output, operating from a 5.0V supply. Features a 9x14mm SMD/SMT package for surface mounting. Offers a wide operating temperature range from 0°C to 70°C with a maximum supply current of 30mA. Packaged in strips for efficient assembly.
Crystek CVSS-945-100.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVSS-945 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVSS-945-100.000 to view detailed technical specifications.
No datasheet is available for this part.