Crystek CVSS-945-50.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVSS-945 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVSS-945-50.000 to view detailed technical specifications.
No datasheet is available for this part.