Crystek CVT25-26.000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.2mA |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| Series | CVT25 |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVT25-26.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.