Crystek CXOH20-BP-10.000 technical specifications.
| Package/Case | DIP |
| Current Rating | 20mA |
| Frequency | 10MHz |
| Frequency Stability | 1ppm |
| Height | 10mm |
| Length | 20mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Load | 15pF |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CXOH20 |
| Termination | Radial |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CXOH20-BP-10.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.