Crystek CY11B technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 11.0592MHz |
| Frequency Stability | 15ppm |
| Height | 13.46mm |
| Length | 10.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Termination | Radial |
| Tolerance | 10ppm |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crystek CY11B to view detailed technical specifications.
No datasheet is available for this part.