Crystek N3392-156.250MHZ technical specifications.
| Package/Case | DIP |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Series | N3392 |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for Crystek N3392-156.250MHZ to view detailed technical specifications.
No datasheet is available for this part.