Crystek PPRO30-13.000 technical specifications.
| Frequency | 13MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | PPRO |
| RoHS | Compliant |
Download the complete datasheet for Crystek PPRO30-13.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.