Crystek RFPRO33-1000.000 technical specifications.
| Frequency | 1GHz |
| Frequency Stability | 100ppm |
| Length | 33.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Free Hanging |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | RFPRO |
| RoHS | Compliant |
Download the complete datasheet for Crystek RFPRO33-1000.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.