
CSB Battery GH1207 technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GH1207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
