CSB Battery GH1234 technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 67mm |
| Length | 134mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Termination | Faston |
| Width | 67.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GH1234 to view detailed technical specifications.
No datasheet is available for this part.