CSB Battery GH613 technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 6V |
| Termination | Faston |
| Weight | 10.560001oz |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GH613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.