
CSB Battery GH633 technical specifications.
| Capacity | 3.3ah |
| Chemistry/Technology | Lead Acid |
| Height | 67mm |
| Mount | Sealed |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Termination | Faston |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GH633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
