CSB Battery GH645 technical specifications.
| Capacity | 4.5ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 6V |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GH645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.