
CSB Battery GP1222 technical specifications.
| Capacity | 2.2ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GP1222 to view detailed technical specifications.
No datasheet is available for this part.