
CSB Battery GP12260 technical specifications.
| Capacity | 26ah |
| Chemistry/Technology | Lead Acid |
| Mount | Bolt |
| Output Voltage | 12V |
| Packaging | Bulk |
| Termination | Faston |
| Weight | 18.629lb |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GP12260 to view detailed technical specifications.
No datasheet is available for this part.
