CSB Battery GP12650 technical specifications.
| Lead Shape | Faston Tab |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 349.4 |
| Package Width (mm) | 166 |
| Package Height (mm) | 174.9 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 65Ah |
| Chemistry | Lead Acid |
| Number of Cells | 6 |
| Average Service Life | 5Year |
| Charge Current | 19500mA |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 40°C |
| Product Weight | 20000g |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CSB Battery GP12650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.