
CSB Battery GP6120 technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 6V |
| Termination | Faston |
| Weight | 4.079lb |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GP6120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
