
CSB Battery GPL1272F2FR technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Termination | Faston |
| Weight | 2.6kg |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GPL1272F2FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.