
CSB Battery HC1221W technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Termination | Faston |
| Weight | 4.08lb |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HC1221W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
