
CSB Battery HR12120W technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Bolt |
| Output Voltage | 12V |
| Size | 6.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HR12120W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
