CSB Battery HRL634WF2 technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 3.71inch |
| Length | 5.94inch |
| Mount | Sealed |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Size | 3.9inch |
| Termination | Faston |
| Weight | 3lb |
| Width | 1.34inch |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HRL634WF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.