
CSR BC313143A18-IRK-E4 technical specifications.
| Package/Case | VFBGA |
| Data Rate | 723.2Kbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RAM Size | 4000000B |
| Sensitivity | -85dBm |
| Series | BlueCore® |
| Thickness | 1mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for CSR BC313143A18-IRK-E4 to view detailed technical specifications.
No datasheet is available for this part.