
CSR BC419143B-ANN-E4 technical specifications.
| Package/Case | LFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RAM Size | 48000B |
| Sensitivity | -85dBm |
| Series | BlueCore® |
| Thickness | 1.6mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CSR BC419143B-ANN-E4 to view detailed technical specifications.
No datasheet is available for this part.