
The CSR BC41B143A06-IRK-E4 is a 2.4GHz RF IC with a data rate of 3Mbps. It is packaged in a VFBGA package with dimensions of 6mm in length and 6mm in width, and has a thickness of 1mm. The IC operates within a temperature range of -40°C to 85°C. It is lead free and available in quantities of 2000 per package, packaged in cut tape. The device has a memory size of 48KB and a RAM size of 4MB.
CSR BC41B143A06-IRK-E4 technical specifications.
| Package/Case | VFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RAM Size | 4000000B |
| Series | BlueCore® |
| Thickness | 1mm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CSR BC41B143A06-IRK-E4 to view detailed technical specifications.
No datasheet is available for this part.
