CSR1011 Single Chip Bluetooth Smart Low Energy Remote Control Development Kit
CSR DK-CSR1011-10148-1A technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for CSR DK-CSR1011-10148-1A to view detailed technical specifications.
No datasheet is available for this part.