
Wirewound linear potentiometer with 100 Ohm resistance and 5W power dissipation. Features a panel mount design, single gang, single turn, and solder termination. Operates within a temperature range of -30°C to 85°C with a voltage rating of 500V. Dimensions include a 23.8mm diameter, 11.9mm height, and 37.3mm length.
CTS 026TB32R101B1A1 technical specifications.
| Diameter | 23.8mm |
| Height | 11.9mm |
| Length | 37.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | 026 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS 026TB32R101B1A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
