CTS 03-42126-008 technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 0.25ppm |
| Frequency Tolerance | 0.3ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 03-42126-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.