CTS 0327-010-X5U0-502P technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Current | 20A |
| Diameter | 7.92mm |
| Dielectric | X5U |
| Insertion Loss | 30dB |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 0327 |
| Tolerance | 100% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 0327-010-X5U0-502P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.