CTS 0357-001-X5U0-102MLF technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Current | 20A |
| Diameter | 7.95mm |
| Dielectric | X5U |
| Length | 15.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 0357 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for CTS 0357-001-X5U0-102MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.