CTS 0538-006-D-9.0-35LF technical specifications.
| Package/Case | Ceramic |
| Diameter | 9.53mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 7.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | 538 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 0538-006-D-9.0-35LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.