Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CTS

0538-011-A-5.5-18

Datasheet
CTS

0538-011-A-5.5-18

CAP TRIM 5.5-18PF 200V CHAS MNT

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Variable & Trimmer Capacitors
  4. Ceramic & Air

PackageCeramic
Voltage Rating200V
MountingChassis Mount, Through Hole
Quick Jump:

Technical Specifications

CTS 0538-011-A-5.5-18 technical specifications.

General

Package/Case
Ceramic
Diameter
9.53mm
Dielectric Material
Ceramic
Features
General Purpose
Height
7.88mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Chassis Mount, Through Hole
Packaging
Tape and Reel
Series
538
Tolerance
10%
Voltage Rating
200V

Compliance

RoHS
Not Compliant

Datasheet

CTS 0538-011-A-5.5-18 Datasheet

Download the complete datasheet for CTS 0538-011-A-5.5-18 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com