CTS 0811-040-X7R0-102K technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 0.375inch |
| Lead/Base Style | Straight |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Radial |
| Thickness | 0.12inch |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 0811-040-X7R0-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.