CTS 0838-040-X5U0-102M technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | X5U |
| Lead Pitch | 0.25inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 0838-040-X5U0-102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.