CTS 1190100-004 technical specifications.
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 22 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12(Max) |
| Mounting | Surface Mount |
| Type | Oven Controlled Crystal Oscillator (OCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±0.2ppm |
| Frequency Stability | 10ppb(p-p) |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 1190100-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.