
SPST DIP switch featuring a piano actuator, 10 positions, and gull wing termination for surface mount applications. This component offers a 2.54mm terminal pitch, 50mA max current rating, and 24VDC voltage rating. Constructed with a plastic body and copper alloy contacts with gold plating, it provides an electrical life of 7000 cycles. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
CTS 193-10MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.23mm |
| Electrical Life | 7000Cycles |
| Length | 27.58mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 193 |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-10MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
