
2-position SPST piano DIP switch with momentary action, featuring gold-plated copper alloy contacts and a plastic body. Rated for 0.05A and 24VDC, this surface mount component offers a terminal pitch of 2.54mm and a straight orientation. It boasts an electrical life of 7000 cycles and operates within a temperature range of -40°C to 85°C.
CTS 193-2MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 11.23mm |
| Electrical Life | 7000Cycles |
| Lead Free | Contains Lead |
| Length | 7.26mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 193 |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-2MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
