CTS 193-3MS technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 193 |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-3MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
