CTS 193-3MSN technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Plating | Gold, Tin |
| Current Rating | 50mA |
| Electrical Life | 7000Cycles |
| Length | 0.386inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 193 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-3MSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.