This 3-position SPST rotary actuator switch from CTS features a plastic body with copper alloy contacts and gold plating. It has a current rating of 50mA and a maximum operating temperature of 85°C. The switch is designed for surface mount applications and is available in tape and reel packaging. It is RoHS compliant and suitable for use with a DC rated voltage of 24V.
CTS 193-3MSR technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 7000Cycles |
| Length | 0.386inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 193 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-3MSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.