
This 4-position SPST DIP switch features a piano actuator type with a plastic body and copper alloy contacts plated with gold and tin. It has a maximum current rating of 50mA and is rated for operation at up to 24V DC. The switch is designed for surface mount applications and has a terminal pitch of 2.54mm. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
CTS 193-4MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Electrical Life | 7000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 193 |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-4MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
