
Surface mount rotary and slide actuator DIP switch featuring a piano actuator type and 4 SPST positions. This component offers a latched mechanism with a 0.1A current rating and 24VDC voltage rating, utilizing gold-plated copper alloy contacts. Designed for straight orientation with a 2.54mm terminal pitch, it operates within a -40°C to 85°C temperature range and boasts an electrical life of 7000 cycles. Packaged on tape and reel, this RoHS compliant component is lead-free.
CTS 193-4MSR technical specifications.
| Actuator Length | 1.14mm |
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Electrical Life | 7000Cycles |
| Height | 9.12mm |
| Lead Free | Lead Free |
| Length | 12.34mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 193 |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-4MSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
