CTS 193-7MS technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Electrical Life | 7000Cycles |
| Height | 7.9mm |
| Lead Free | Contains Lead |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 193 |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-7MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
