CTS 193-7MSRN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | 193 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 193-7MSRN to view detailed technical specifications.
No datasheet is available for this part.