
8-position SPST rotary DIP switch with a piano actuator, featuring gold-plated copper alloy contacts and a plastic body. Surface mountable with straight gull wing termination, this switch operates at 24VDC and 50mA, with an electrical life of 7000 cycles. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and supplied in tape and reel packaging.
CTS 193-8MSR technical specifications.
| Actuator Type | PIANO |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Electrical Life | 7000Cycles |
| Length | 22.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 193 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-8MSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
