CTS 19312MS technical specifications.
| Number of Positions | 12 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Series | 193 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CTS 19312MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.